There are no models available for this part yet.
Overview of 61083-163400LF by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
61083-163400LF | Amphenol Communications Solutions | BergStak® 0.80mm Pitch, Mezzanine Connector, Vertical Header, Double Row, 160 Positions. | |
61083-141402LF | Amphenol Communications Solutions | BergStak® 0.80mm Pitch, Mezzanine Connector, Vertical Header, Double Row, 140 Positions. | |
61083-063409LF | Amphenol Communications Solutions | BergStak® 0.80mm Pitch, Mezzanine Connector, Vertical Header, Double Row, 60 Positions. |
Price & Stock for 61083-163400LF by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
61083-163400LF
|
Avnet Americas | Conn Board to Board PL 160 POS 0.8mm Solder ST SMD Tube - Rail/Tube (Alt: 61083-163400LF) RoHS: Compliant Min Qty: 1050 Package Multiple: 1050 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$3.4167 | Buy Now | |
DISTI #
649-61083-163400LF
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.8MM B TO B PLUG RoHS: Compliant | 0 |
|
$4.4400 | Order Now | |
DISTI #
61083-163400LF
|
Avnet Abacus | Conn Board to Board PL 160 POS 0.8mm Solder ST SMD Tube (Alt: 61083-163400LF) RoHS: Compliant Min Qty: 1050 Package Multiple: 1050 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for 61083-163400LF by Amphenol Corporation
Related Parts for 61083-163400LF
-
70AAJ-4-F1Headers and Edge Type Connectors
-
19001-0001Terminals and Terminal Blocks
-
RX-1M1009FEFixed Resistors
-
IHLP4040DZER4R7M01Fixed Inductors
-
R5F3640MNFAMicrocontrollers
-
10118193-0001LFTelecom and Datacom Connectors
-
SI7469DP-T1-E3Power Field-Effect Transistors
-
TPS74401RGWTLinear Regulator ICs
-
TRS3232EQPWRQ1Line Driver or Receivers