Part Details for 61083-164422LF by Amphenol Corporation
Overview of 61083-164422LF by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
61083-164422LF | Amphenol Communications Solutions | BergStak® 0.80mm Pitch, Mezzanine Connector, Vertical Header, Double Row, 160 Positions. | |
61083-141402LF | Amphenol Communications Solutions | BergStak® 0.80mm Pitch, Mezzanine Connector, Vertical Header, Double Row, 140 Positions. | |
61083-063409LF | Amphenol Communications Solutions | BergStak® 0.80mm Pitch, Mezzanine Connector, Vertical Header, Double Row, 60 Positions. |
Price & Stock for 61083-164422LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61083-164422LF
|
Avnet Americas | Conn Board to Board PL 160 POS 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: 61083-164422LF) RoHS: Compliant Min Qty: 800 Package Multiple: 400 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$3.8599 | Buy Now |
DISTI #
649-61083-164422LF
|
Mouser Electronics | Board to Board & Mezzanine Connectors 160P PLUG NO POLARIZATION RoHS: Compliant | 0 |
|
$5.0200 | Order Now |