There are no models available for this part yet.
Overview of 61083-201402PLF by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
61083-201402PLF | Amphenol Communications Solutions | BergStak® 0.80mm Pitch, Mezzanine Connector, Vertical Header, Double Row, 200 Positions. | |
61083-141402LF | Amphenol Communications Solutions | BergStak® 0.80mm Pitch, Mezzanine Connector, Vertical Header, Double Row, 140 Positions. | |
61083-063409LF | Amphenol Communications Solutions | BergStak® 0.80mm Pitch, Mezzanine Connector, Vertical Header, Double Row, 60 Positions. |
Price & Stock for 61083-201402PLF by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
61083-201402PLF
|
Avnet Americas | Conn Board to Board PL 200 POS 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: 61083-201402PLF) RoHS: Compliant Min Qty: 650 Package Multiple: 650 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$1.5813 | Buy Now | |
DISTI #
649-61083-201402PLF
|
Mouser Electronics | Board to Board & Mezzanine Connectors BRGSTK0.8 HDR | 0 |
|
$2.1000 / $2.3600 | Order Now | |
DISTI #
61083-201402PLF
|
Avnet Abacus | - Tape and Reel (Alt: 61083-201402PLF) RoHS: Compliant Min Qty: 650 Package Multiple: 650 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for 61083-201402PLF by Amphenol Corporation
Part Data Attributes for 61083-201402PLF by Amphenol Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Factory Lead Time
|
5 Weeks
|
Connector Type
|
BOARD STACKING CONNECTOR
|
Contact Finish Mating
|
GOLD (8) OVER NICKEL (50)
|
Contact Finish Termination
|
Pure Matte Tin (Sn) - with Nickel (Ni) barrier
|
Contact Material
|
BRASS
|