Part Details for 6109844 (ALTERNATE: 6109844) by RS Pro
Overview of 6109844 (ALTERNATE: 6109844) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6109844 (ALTERNATE: 6109844)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70823845
|
RS | Time Delay Ceramic Cartridge Fuse 5mm x 20mm T Fuse Speed 250VAC 10 A UL | RS PRO 6109844 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 30 |
|
$0.2600 / $0.3190 | Buy Now |