Part Details for 6109A-156 by Fluke Corporation
Overview of 6109A-156 by Fluke Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6109A-156
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6109A-156-ND
|
DigiKey | CALIBRATOR TEMPERATURE PORTABLE Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
676-6109A-156
|
Mouser Electronics | Calibration Equipment PORTABLE BATH 35C-250C 115VAC RoHS: Compliant | 0 |
|
$10,793.0000 | Order Now |
|
Onlinecomponents.com | 0 |
|
$10,739.0000 | Buy Now | |
DISTI #
36167.1
|
TestEquity LLC | Fluke 6109A-156 Bath, Portable, 35 C To 250 C, 115 VAC | 0 |
|
$10,775.0000 | Buy Now |