Part Details for 610D226G020KD5 by Barker Microfarads (BMI)
Overview of 610D226G020KD5 by Barker Microfarads (BMI)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for 610D226G020KD5
610D226G020KD5 CAD Models
610D226G020KD5 Part Data Attributes
|
610D226G020KD5
Barker Microfarads (BMI)
Buy Now
Datasheet
|
Compare Parts:
610D226G020KD5
Barker Microfarads (BMI)
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 20V, 75% +Tol, 10% -Tol, 22uF, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | BARKER MICROFARADS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 12000 mΩ | |
Leakage Current | 0.005 mA | |
Manufacturer Series | 610D | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 75% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 195 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |