Part Details for 611-0510 by Deltron / DEM Manufacturing
Overview of 611-0510 by Deltron / DEM Manufacturing
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PFL1005-102MR | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS, halogen-free | |
XFL2005-103MEC | Coilcraft Inc | General Purpose Inductor, | |
PFL1005-102MEU | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS, halogen-free |
Price & Stock for 611-0510
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AM6223
|
Newark | Din Audio/Video Conn, Plug, 5Pos Rohs Compliant: Yes |Deltron Components 611-0510 RoHS: Compliant Min Qty: 1 Package Multiple: 5 Date Code: 0 Container: Pack | 25 |
|
$18.4900 | Buy Now |
DISTI #
69K6087
|
Newark | Connector, Din, Plug, 5 Position, No. Of Contacts:5Contacts, Gender:Plug, Connector Mounting:Cable Mount, Contact Plating:Silver Plated Contacts, Connector Body Material:Metal Body, Product Range:611 Series, Body Material:Zinc Alloy Rohs Compliant: Yes |Deltron Components 611-0510 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3800 / $4.8200 | Buy Now |
DISTI #
02M0478
|
Newark | Din Audio/Video Connector, 240 , Plug, 5, Cable Mount, Metal Body, Silver Plated Contacts Rohs Compliant: Yes |Deltron Components 611-0510 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7600 / $5.2400 | Buy Now |
DISTI #
164-6151
|
Mouser Electronics | Circular DIN Connectors PLUG 5P 60 DEG BLK RoHS: Compliant | 0 |
|
$2.1400 / $3.1700 | Order Now |
DISTI #
611-0510
|
TME | Connector: DIN, plug, male, PIN: 5, Layout: 240°, straight, for cable Min Qty: 100 | 0 |
|
$2.5400 | RFQ |