There are no models available for this part yet.
Overview of 611-0800 by Deltron / DEM Manufacturing
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M30800FCFP | Renesas Electronics Corporation | 16-bit Microcomputers (Non Promotion), , / | |
M30800FCGP | Renesas Electronics Corporation | 16-bit Microcomputers (Non Promotion), , / | |
M30800SAGP-BL | Renesas Electronics Corporation | 32-bit Microcomputers (Non Promotion) |
Price & Stock for 611-0800 by Deltron / DEM Manufacturing
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
69K6091
|
Newark | Connector, Din, Plug, 8 Position, No. Of Contacts:8Contacts, Gender:Plug, Connector Mounting:Cable Mount, Contact Plating:Silver Plated Contacts, Connector Body Material:Metal Body, Product Range:611 Series, Body Material:Zinc Alloy Rohs Compliant: Yes |Deltron Components 611-0800 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 39 |
|
$5.3700 / $7.1600 | Buy Now | |
DISTI #
164-611-0800
|
Mouser Electronics | Circular DIN Connectors 8 Way Black | 0 |
|
$1.9900 / $2.9400 | Order Now | |
DISTI #
611-0800
|
TME | Connector: DIN, plug, male, PIN: 8, Layout: 270°, straight, for cable Min Qty: 1 | 49 |
|
$3.2100 / $4.5500 | Buy Now |