Part Details for 611-6 by Rademacher (PCBs)
Overview of 611-6 by Rademacher (PCBs)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 611-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RAD-611-6
|
TME | Laminate, FR4,epoxy resin, 1.6mm, L: 150mm, W: 200mm, double sided Min Qty: 1 | 7 |
|
$4.3200 / $5.4000 | Buy Now |