Part Details for 611.6419.012 by Altech Corporation
Overview of 611.6419.012 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC6419IV#PBF | Analog Devices | 2x 10GHz GBW, 1.1nV/vHz Diff A | |
LTC6419HV#PBF | Analog Devices | 2x 10GHz GBW, 1.1nV/vHz Diff A | |
68466-419HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 19 Positions, 2.54 mm Pitch, Vertical, 17.7 mm (0.697 in.) Mating, 3.25 mm (0.128 in.) Tail |
Price & Stock for 611.6419.012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK8352
|
Newark | Safety Switch |Altech 611.6419.012 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$118.1600 / $146.3900 | Buy Now |
DISTI #
1920-611.6419.012-ND
|
DigiKey | SWITCH SAFETY Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$131.3400 | Buy Now |
DISTI #
845-611.6419.012
|
Mouser Electronics | Limit Switches SAFETY SWITCH | 0 |
|
$114.8900 / $138.7800 | Order Now |
DISTI #
71607238
|
RS | SAFETY SWITCH, SKT-U1Z M2X O.SP. | Altech Corp 611.6419.012 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 2 |
|
$144.3300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$99.0800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$96.3200 / $122.1300 | Buy Now |