-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMNL PIN 24-18 PTBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 89006-1116LF | Amphenol Communications Solutions | 5 Row Signal Header, Straight, Press-Fit, Wide body | |
| 68461-116HLF | Amphenol Communications Solutions | BergStikĀ®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 16 Positions, 2.54 mm Pitch, Right Angle, 10.16 mm (0.4 in.) Mating, 8.13 mm (0.32 in.) Tail | |
| 89361-116SLF | Amphenol Communications Solutions | MinitekĀ® IDC 2.00mm Pitch, Wire To Board Connector, Receptacle. |
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
70C3834
|
Newark | Contact, Pin, 24-18Awg, Crimp, Product Range:Commercial Mate-N-Lok Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:18Awg, Contact Plating:Tin Plated Contacts, For Use With:Commercial Mate-N-Lok Housings Rohs Compliant: Yes |Amp Te Connectivity 61116-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 9026 |
|
$0.0680 / $0.1200 | Buy Now |
|
DISTI #
29AH8868
|
Newark | Contact, Pin, 24-18Awg, Crimp, Product Range:Commercial Mate-N-Lok Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:18Awg, Contact Plating:Tin Plated Contacts, For Use With:Amp Commercial Mate-N-Lok Rohs Compliant: Yes |Amp Te Connectivity 61116-1 RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$0.0620 / $0.0730 | Buy Now |
|
DISTI #
A100712CT-ND
|
DigiKey | CONN PIN 18-24AWG CRIMP TIN Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
81134 In Stock |
|
$0.0490 / $0.1200 | Buy Now |
|
DISTI #
70C3834
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Strip - Product that comes on tape, but is not reeled (Alt: 70C3834) COO: United States of America (the) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Ammo Pack | 9026 Partner Stock |
|
$0.0680 / $0.1200 | Buy Now |
|
DISTI #
61116-1
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Strip - Tape and Reel (Alt: 61116-1) COO: United States of America (the) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 18 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.0288 / $0.0443 | Buy Now |
|
DISTI #
571-611161
|
Mouser Electronics | Pin & Socket Connectors MNL PIN 24-18 .0126 Reel of 8000 RoHS: Compliant | 40000 |
|
$0.0520 / $0.0670 | Buy Now |
|
DISTI #
571-611161-CT
|
Mouser Electronics | Pin & Socket Connectors MNL PIN 24-18 .0126 Cut Strip of 100 RoHS: Compliant | 11900 |
|
$0.1040 | Buy Now |
|
DISTI #
571-611161-MR
|
Mouser Electronics | Pin & Socket Connectors MNL PIN 24-18 .0126 Reel of 1000 RoHS: Compliant | 7000 |
|
$0.0780 | Buy Now |
|
DISTI #
V36:1790_14510655
|
Arrow Electronics | Contact PIN Crimp ST Cable Mount 18-24AWG Reel COO: China RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 21 Weeks Date Code: 1817 | Americas - 72000 |
|
$0.0537 | Buy Now |
|
DISTI #
V36:1790_11872733
|
Arrow Electronics | Contact PIN Crimp ST Cable Mount 18-24AWG Reel COO: United States RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 18 Weeks Date Code: 2345 | Americas - 32000 |
|
$0.0379 / $0.0463 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
61116-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
61116-1
TE Connectivity
CMNL PIN 24-18 PTBR
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| Assembly Item Name | Contact | |
| Cable Entry-Max | 0.1 Inch | |
| Cable Types | Discrete Wire | |
| Connector Support Type | Connector Accessory | |
| Construction | Stranded | |
| Contact Gender | Male | |
| Contact Style | Rnd Pin-Skt | |
| Cross Section Area | 0.82 Mm2 | |
| DIN Conformance | No | |
| Design Use | Power | |
| IEC Conformance | No | |
| MIL Conformance | No | |
| Material | Brass | |
| Mounting Style | Straight | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -55 °C | |
| Rated Current | 15 A | |
| Rated Voltage | 250 V | |
| Rated Voltage(AC) | 250 V | |
| Terminal Type | Crimp | |
| Used With | Cap Housing | |
| Wire Gauge | 18 Awg | |
| Wire Size-Max | 18 Awg | |
| Wire Size-Min | 24 Awg |
The recommended torque value is 0.5 Nm to 1.5 Nm (4.4 in-lbs to 13.3 in-lbs) for the screw terminals.
Yes, the 61116-1 connector is designed to withstand high-vibration environments, making it suitable for use in applications such as industrial machinery, transportation, and aerospace.
Yes, the 61116-1 connector is designed to operate in harsh environments, with a temperature range of -40°C to 125°C (-40°F to 257°F) and humidity up to 95% RH.
The 61116-1 connector has a mating cycle life of 500 cycles, making it suitable for applications where frequent connections and disconnections are required.
Yes, the 61116-1 connector is designed to handle high currents up to 13A per contact, making it suitable for power-hungry applications.