61124-250CA

Overview of 61124-250CA by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Not Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
61124-250CALF Amphenol Communications Solutions Assembly, Top Mount, D/D(136Pins), VTB, Type 123, 3.3V, 5mm s/o, Right Push Rod Eject, 9.5mm Eject Travel
61124-250CACLF Amphenol Communications Solutions Assembly, Top Mount, D/D(136Pins), VTB, Type 123, 3.3V, 5mm s/o, Right Push Rod Eject, 9.5mm Eject Travel
61124-240CACLF Amphenol Communications Solutions Assembly, Top Mount, D/D(136Pins), VTB, Type 123, 3.3V, 4.3mm s/o, Right Push Rod Eject, 9.5mm Eject Travel

Price & Stock for 61124-250CA by Amphenol Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 61124-250CA
Avnet Abacus Conn PCMCIA HDR 136 POS 1mm Solder ST SMD Tray 0.5A/Contact (Alt: 61124-250CA) RoHS: Not Compliant Min Qty: 30 Package Multiple: 30 Lead time: 143 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for 61124-250CA by Amphenol Corporation
Parametric Data
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 61124-250CA by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 61124-250CA by Amphenol Corporation

Select Manufacturer
Which Manufacturer of 61124-250CA would you like to use for your alert(s)?
  • Please alert me when 61124-250CA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 61124-250CA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 61124-250CA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 61124-250CA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 61124-250CA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 61124-250CA by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: