6116353-4
Description: INV MJ,1X2,PNL GRD,LED (Y/G)

Overview of 6116353-4 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 13 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 6116353-4 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 02P6972
Newark Inv Mj,1X2,pnl Grd, led (Y/G) |Amp Te Connectivity 6116353-4 RoHS: Not Compliant Min Qty: 2304 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $5.7400
$5.7400 Buy Now
DISTI # 6116353-4-ND
DigiKey CONN MOD JACK 8P8C R/A SHIELDED Min Qty: 1 Lead time: 12 Weeks Container: Tray 1826
In Stock
  • 1 $9.2800
  • 10 $8.0910
  • 25 $7.8776
  • 72 $7.6649
  • 144 $7.1964
  • 288 $7.1538
  • 504 $6.7280
  • 1,008 $6.0041
$6.0041 / $9.2800 Buy Now
DISTI # 6116353-4
Avnet Americas 1*2 8PIN RJ45 CONN - Trays (Alt: 6116353-4) RoHS: Compliant Min Qty: 2304 Package Multiple: 288 Lead time: 9 Weeks, 1 Days Container: Tray 0
  • 2,304 $5.9025
  • 2,880 $5.7339
  • 5,184 $5.5652
  • 11,520 $5.3966
  • 23,040 $5.2280
$5.2280 / $5.9025 Buy Now
DISTI # 571-6116353-4
Mouser Electronics Modular Connectors / Ethernet Connectors INV MJ 1X2 PNL GRD LED Y/G RoHS: Compliant 0
  • 2,304 $6.0300
$6.0300 Order Now
DISTI # 73776821
RS INV MJ,1X2,PNL GRD, LED (Y/G), RJ45 Connectors | TE Connectivity 6116353-4 Min Qty: 2304 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk 0
  • 2,304 $8.2000
$8.2000 RFQ
Future Electronics INV MJ,1X2,PNL GRD,LED (Y/G) RoHS: Compliant pbFree: Yes Min Qty: 2304 Package Multiple: 288 Lead time: 9 Weeks Container: Tray 0
Tray
  • 2,304 $4.9700
$4.9700 Buy Now
DISTI # AMP6116353-4
Heilind Electronics INV MJ,1X2,PNL GRD,LED (Y/G) Americas - 0 in Stock
  • 2,304 $6.2002
$6.2002 Buy Now
Onlinecomponents.com INV MJ,1X2,PNL GRD,LED (Y/G) RoHS: Compliant 155 In Stock
  • 5 $8.4800
  • 100 $7.2900
  • 250 $6.8600
  • 576 $6.2100
  • 1,152 $5.8600
  • 1,728 $5.8000
  • 2,304 $5.7400
$5.7400 / $8.4800 Buy Now
DISTI # AMP6116353-4
Interstate Connecting Components INV MJ,1X2,PNL GRD,LED (Y/G) 0
  • 2,304 $6.2002
$6.2002 Buy Now
DISTI # 6116353-4
Avnet Abacus 1*2 8PIN RJ45 CONN (Alt: 6116353-4) RoHS: Compliant Min Qty: 2304 Package Multiple: 1152 Lead time: 9 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # 6116353-4
Avnet Abacus 1*2 8PIN RJ45 CONN (Alt: 6116353-4) RoHS: Compliant Min Qty: 2304 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S757102459475
Chip1Stop Conn RJ-45 F 16 POS 2.04mm Solder RA Thru-Hole 24 Terminal 2 Port Tray Cat 5 RoHS: Compliant 432
  • 72 $5.1800
  • 144 $4.6500
  • 288 $4.6000
$4.6000 / $5.1800 Buy Now
Master Electronics INV MJ,1X2,PNL GRD,LED (Y/G) RoHS: Compliant 155 In Stock
  • 5 $8.4800
  • 100 $7.2900
  • 250 $6.8600
  • 576 $6.2100
  • 1,152 $5.8600
  • 1,728 $5.8000
  • 2,304 $5.7400
$5.7400 / $8.4800 Buy Now

CAD Models for 6116353-4 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 6116353-4 by TE Connectivity

6116353-4
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Factory Lead Time
9 Weeks, 1 Day
Samacsys Manufacturer
TE Connectivity
Additional Feature
2 PORTS 8 POSITION EACH
Body/Shell Style
JACK
Connector Type
TELECOM AND DATACOM CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
TIN OVER NICKEL
Contact Gender
FEMALE
Contact Material
PHOSPHOR BRONZE
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Material
POLYETHYLENE
JESD-609 Code
e3
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number of Ports
2
Option
GENERAL PURPOSE
Shell Finish
NICKEL
Shell Material
COPPER-ZINC ALLOY
Termination Type
SOLDER
Total Number of Contacts
16
UL Flammability Code
94V-0
Want to compare parts?
  1. 6116353-4
    TE Connectivity
    INV MJ,1X2,PNL GRD,LED (Y/G)
    VS

Related Parts for 6116353-4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 6116353-4 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 6116353-4 by TE Connectivity

Select Manufacturer
Which Manufacturer of 6116353-4 would you like to use for your alert(s)?
  • Please alert me when 6116353-4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 6116353-4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 6116353-4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 6116353-4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 6116353-4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 6116353-4 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: