-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
50POS,RTANG,RCPT,RVS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19R5537
|
Newark | 50Pos, rtang, rcpt, rvs |Amp Te Connectivity 6116761-3 Min Qty: 360 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.8100 / $11.3100 | Buy Now |
DISTI #
6116761-3
|
Avnet Americas | Conn SCSI RCP 50 POS 2.16mm Solder RA Thru-Hole 50 Terminal 1 Port - Bulk (Alt: 6116761-3) RoHS: Compliant Min Qty: 360 Package Multiple: 360 Container: Bulk | 0 |
|
$9.7364 / $11.7166 | Buy Now |
DISTI #
571-6116761-3
|
Mouser Electronics | Headers & Wire Housings 50POS,RTANG,RCPT,RVS RoHS: Compliant | 0 |
|
$11.5300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 360 Package Multiple: 360 Container: Tray | 0Tray |
|
$9.7100 | Buy Now |
DISTI #
AMP6116761-3
|
Heilind Electronics | 50POS,RTANG,RCPT,RVS | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 50POS,RTANG,RCPT,RVS RoHS: Compliant | 0 |
|
$10.2400 / $28.0500 | Buy Now |
DISTI #
6116761-3
|
Avnet Americas | Conn SCSI RCP 50 POS 2.16mm Solder RA Thru-Hole 50 Terminal 1 Port - Bulk (Alt: 6116761-3) RoHS: Compliant Min Qty: 360 Package Multiple: 360 Container: Bulk | 0 |
|
$9.7364 / $11.7166 | Buy Now |
DISTI #
AMP6116761-3
|
Interstate Connecting Components | 50POS,RTANG,RCPT,RVS | 0 |
|
Buy Now | |
DISTI #
3177721
|
Farnell | 50POS,RTANG,RCPT,RVS RoHS: Compliant Min Qty: 360 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$9.3738 | Buy Now |
|
Master Electronics | 50POS,RTANG,RCPT,RVS RoHS: Compliant | 0 |
|
$10.2400 / $28.0500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6116761-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6116761-3
TE Connectivity
50POS,RTANG,RCPT,RVS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE | |
Board Mounting Option | BOARD LOCK | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 3.5A | |
Mating Contact Row Spacing | 0.169 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | 14702 | |
Mounting Option 2 | SCREWLOCKS | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3.5 A | |
Shell Material | BRASS | |
Terminal Pitch | 2.16 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 |
This table gives cross-reference parts and alternative options found for 6116761-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6116761-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1116761-3 | 50 CONTACT(S), FEMALE, RIGHT ANGLE TELECOM AND DATACOM CONNECTOR, SOLDER, RECEPTACLE | TE's AMP | 6116761-3 vs 1116761-3 |
1116761-3 | CONNECTOR, 50 CONTACT(S), FEMALE, RIGHT ANGLE TELECOM AND DATACOM CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | 6116761-3 vs 1116761-3 |