-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5.0V 2K x 8 Asynchronous Static RAM, SOIC0/Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6116LA20SOG8-ND
|
DigiKey | IC SRAM 16KBIT PARALLEL 24SOIC Min Qty: 1000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.5521 | Buy Now |
DISTI #
6116LA20SOG8
|
Avnet Americas | 5.0V 2K x 8 Asynchronous Static RAM - Tape and Reel (Alt: 6116LA20SOG8) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$3.8862 / $4.4370 | Buy Now |
DISTI #
972-6116LA20SOG8
|
Mouser Electronics | SRAM 16K Asynch. 2Kx8 HS, L-Pwr, SRAM RoHS: Compliant | 941 |
|
$4.4500 / $6.2000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$3.8300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6116LA20SOG8
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
6116LA20SOG8
Renesas Electronics Corporation
5.0V 2K x 8 Asynchronous Static RAM, SOIC0/Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOIC | |
Package Description | , | |
Pin Count | 24 | |
Manufacturer Package Code | PSG24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Date Of Intro | 2020-07-21 | |
Samacsys Manufacturer | Renesas Electronics | |
Access Time-Max | 20 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 15.4 mm | |
Memory Density | 16384 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 24 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.34 mm | |
Standby Current-Max | 0.035 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.12 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.6 mm |
This table gives cross-reference parts and alternative options found for 6116LA20SOG8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6116LA20SOG8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6116LA20SOGI | 5.0V 2K x 8 Asynchronous Static RAM, SOIC31/Tube | Renesas Electronics Corporation | 6116LA20SOG8 vs 6116LA20SOGI |
6116LA20SO | Standard SRAM, 2KX8, 19ns, CMOS, PDSO24, 0.300 INCH, SOIC-24 | Integrated Device Technology Inc | 6116LA20SOG8 vs 6116LA20SO |
P4C116-20SI | Standard SRAM, 2KX8, 20ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 | Pyramid Semiconductor Corporation | 6116LA20SOG8 vs P4C116-20SI |
CY7C128A-20SC | Standard SRAM, 2KX8, 20ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 | Cypress Semiconductor | 6116LA20SOG8 vs CY7C128A-20SC |
P4C116-20SC | Standard SRAM, 2KX8, 20ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 | Pyramid Semiconductor Corporation | 6116LA20SOG8 vs P4C116-20SC |
6116LA20SOGI8 | 5.0V 2K x 8 Asynchronous Static RAM, SOIC0/Reel | Renesas Electronics Corporation | 6116LA20SOG8 vs 6116LA20SOGI8 |
IDT6116LA20SO8 | Standard SRAM, 2KX8, 20ns, CMOS, PDSO24, 0.300 INCH, SOIC-24 | Integrated Device Technology Inc | 6116LA20SOG8 vs IDT6116LA20SO8 |
IDT6116LA20SOI | Standard SRAM, 2KX8, 20ns, CMOS, PDSO24, 0.300 INCH, SOIC-24 | Integrated Device Technology Inc | 6116LA20SOG8 vs IDT6116LA20SOI |
6116LA20SOG | 5.0V 2K x 8 Asynchronous Static RAM, SOIC31/Tube | Renesas Electronics Corporation | 6116LA20SOG8 vs 6116LA20SOG |
IDT6116LA20SOG8 | Standard SRAM, 2KX8, 20ns, CMOS, PDSO24, 0.300 INCH, SOIC-24 | Integrated Device Technology Inc | 6116LA20SOG8 vs IDT6116LA20SOG8 |