Part Details for 6116LA25TPG by Integrated Device Technology Inc
Overview of 6116LA25TPG by Integrated Device Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
6116LA25TPG | Renesas Electronics Corporation | 5.0V 2K x 8 Asynchronous Static RAM, PDIP15/Tube |
Price & Stock for 6116LA25TPG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 6116 - 5.0V 2K x 8 Asynchronous Static RAM ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 27 |
|
$2.8600 / $3.3700 | Buy Now |
Part Details for 6116LA25TPG
6116LA25TPG CAD Models
6116LA25TPG Part Data Attributes
|
6116LA25TPG
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
6116LA25TPG
Integrated Device Technology Inc
PDIP-24, Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | PDIP | |
Package Description | DIP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | PTG24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Date Of Intro | 1988-01-01 | |
Access Time-Max | 25 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e3 | |
Length | 31.75 mm | |
Memory Density | 16384 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.191 mm | |
Standby Current-Max | 0.00003 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.11 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 6116LA25TPG
This table gives cross-reference parts and alternative options found for 6116LA25TPG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6116LA25TPG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT6116LA25TPGG | Standard SRAM, 2KX8, 25ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Integrated Device Technology Inc | 6116LA25TPG vs IDT6116LA25TPGG |
IDT6116LA25TPI | Standard SRAM, 2KX8, 25ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Integrated Device Technology Inc | 6116LA25TPG vs IDT6116LA25TPI |
5962-8969001LX | Standard SRAM, 2KX8, 25ns, CMOS, 1.280 X 0.310 INCH, 0.200 INCH HEIGHT, DIP-24 | Integrated Device Technology Inc | 6116LA25TPG vs 5962-8969001LX |
5962-8969001LA | CDIP-24, Tube | Integrated Device Technology Inc | 6116LA25TPG vs 5962-8969001LA |
IDT6116SA25TDB | Standard SRAM, 2KX8, 25ns, CMOS, CDIP24, 0.300 INCH, CERAMIC, DIP-24 | Integrated Device Technology Inc | 6116LA25TPG vs IDT6116SA25TDB |
5962-8969001LA | Standard SRAM, 2KX8, 25ns, CMOS, CDIP24 | QP Semiconductor | 6116LA25TPG vs 5962-8969001LA |
6116LA25TDB | CDIP-24, Tube | Integrated Device Technology Inc | 6116LA25TPG vs 6116LA25TDB |
5962-8874002LA | CDIP-24, Tube | Integrated Device Technology Inc | 6116LA25TPG vs 5962-8874002LA |
IDT6116LA25TDB | Standard SRAM, 2KX8, 25ns, CMOS, CDIP24, 0.300 INCH, CERAMIC, DIP-24 | Integrated Device Technology Inc | 6116LA25TPG vs IDT6116LA25TDB |