6116LA25TPG
Description: 5.0V 2K x 8 Asynchronous Static RAM, PDIP15/Tube

Overview of 6116LA25TPG by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
6116LA25TPG Renesas Electronics Corporation 5.0V 2K x 8 Asynchronous Static RAM, PDIP15/Tube

Price & Stock for 6116LA25TPG by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 6116LA25TPG
Avnet Americas 5.0V 2K x 8 Asynchronous Static RAM - Rail/Tube (Alt: 6116LA25TPG) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube 27 Partner Stock
RFQ

CAD Models for 6116LA25TPG by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 6116LA25TPG by Renesas Electronics Corporation

6116LA25TPG
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
PDIP
Package Description
DIP-24
Pin Count
24
Manufacturer Package Code
PTG24
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.41
Factory Lead Time
4 Weeks
Date Of Intro
2020-07-21
Samacsys Manufacturer
Renesas Electronics
Access Time-Max
25 ns
I/O Type
COMMON
JESD-30 Code
R-PDIP-T24
JESD-609 Code
e3
Length
31.75 mm
Memory Density
16384 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Moisture Sensitivity Level
1
Number of Functions
1
Number of Ports
1
Number of Terminals
24
Number of Words
2048 words
Number of Words Code
2000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
2KX8
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP24,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Seated Height-Max
3.3 mm
Standby Current-Max
0.035 A
Standby Voltage-Min
2 V
Supply Current-Max
0.11 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. 6116LA25TPG
    Renesas Electronics Corporation
    5.0V 2K x 8 Asynchronous Static RAM, PDIP15/Tube
    VS

Related Parts for 6116LA25TPG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 6116LA25TPG by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 6116LA25TPG by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of 6116LA25TPG would you like to use for your alert(s)?
  • Please alert me when 6116LA25TPG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 6116LA25TPG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 6116LA25TPG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 6116LA25TPG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 6116LA25TPG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 6116LA25TPG by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: