Part Details for 6117968 (ALTERNATE: 6117968) by RS Pro
Overview of 6117968 (ALTERNATE: 6117968) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6117968 (ALTERNATE: 6117968)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70646164
|
RS | Thermocouple Wire Type KX 164 ft (50m) Fiberglass Twisted Pair 500F (260C) | RS PRO 6117968 RoHS: Compliant Min Qty: 1 Package Multiple: 164 Container: Reel | 12 |
|
$38.6300 | Buy Now |