Part Details for 612-13-650-41-001000 by Mill-Max Mfg Corp
Overview of 612-13-650-41-001000 by Mill-Max Mfg Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 612-13-650-41-001000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17C5686
|
Newark | Standard Solder Tail Carrier/Tube |Mill-Max 612-13-650-41-001000 Min Qty: 56 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.7600 / $39.6600 | Buy Now |
DISTI #
61213-65041001000-ND
|
DigiKey | SOCKET CARRIER SLDRTL .600 50POS Min Qty: 56 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$24.1279 | Buy Now |
DISTI #
575-61213650410010
|
Mouser Electronics | IC & Component Sockets 50 PIN DIP CARRIER SKT .124L RoHS: Compliant | 0 |
|
$20.2600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 56 Package Multiple: 8 Container: Tube | 0Tube |
|
$19.1900 | Buy Now |
DISTI #
000000000000405727
|
Sager | IC & Component Sockets 50 PIN DIP CARRIER SKT .124L Min Qty: 50 | 0 |
|
$9.8600 / $29.0600 | Buy Now |
Part Details for 612-13-650-41-001000
612-13-650-41-001000 CAD Models
612-13-650-41-001000 Part Data Attributes:
|
612-13-650-41-001000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
612-13-650-41-001000
Mill-Max Mfg Corp
IC Socket, DIP50, 50 Contact(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP50 | |
JESD-609 Code | e4 | |
Number of Contacts | 50 |