Part Details for 612-13-964-41-001000 by Mill-Max Mfg Corp
Overview of 612-13-964-41-001000 by Mill-Max Mfg Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
51966-10010000AALF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 100S Right Angle Header, Solder To Board |
Price & Stock for 612-13-964-41-001000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17C5690
|
Newark | Standard Solder Tail Carrier/Tube |Mill-Max 612-13-964-41-001000 RoHS: Not Compliant Min Qty: 54 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.9900 / $50.3700 | Buy Now |
DISTI #
61213-96441001000-ND
|
DigiKey | SOCKET CARRIER SLDRTL .900 64POS Min Qty: 54 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$30.6439 | Buy Now |
DISTI #
575-61213964410010
|
Mouser Electronics | IC & Component Sockets 64 PIN DIP CARRIER SKT .124L RoHS: Compliant | 0 |
|
$25.7800 / $26.4300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 54 Package Multiple: 6 Lead time: 2 Weeks Container: Tube | 0Tube |
|
$24.3700 | Buy Now |
DISTI #
000000000000405731
|
Sager | IC & Component Sockets 64 PIN DIP CARRIER SKT .124L Min Qty: 50 | 0 |
|
$14.0200 / $36.4500 | Buy Now |
Part Details for 612-13-964-41-001000
612-13-964-41-001000 CAD Models
612-13-964-41-001000 Part Data Attributes
|
612-13-964-41-001000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
612-13-964-41-001000
Mill-Max Mfg Corp
IC Socket, DIP64, 64 Contact(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP64 | |
JESD-609 Code | e4 | |
Number of Contacts | 64 |