Part Details for 612-41-310-41-001000 by Mill-Max Mfg Corp
Overview of 612-41-310-41-001000 by Mill-Max Mfg Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 612-41-310-41-001000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-41-310-41-001000-ND
|
DigiKey | SKT CARRIER SOLDRTL Min Qty: 80 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$12.1655 | Buy Now |
DISTI #
575-6124131041001000
|
Mouser Electronics | IC & Component Sockets STANDARD SOLDER TAIL CARRIER RoHS: Compliant | 0 |
|
$4.4200 / $7.8500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 40 Container: Tube | 0Tube |
|
$9.6800 | Buy Now |
DISTI #
000000000003628067
|
Sager | IC & Component Sockets STANDARD SOLDER TAIL CARRIER Min Qty: 50 | 0 |
|
$2.2000 / $16.0600 | Buy Now |
Part Details for 612-41-310-41-001000
612-41-310-41-001000 CAD Models
612-41-310-41-001000 Part Data Attributes
|
612-41-310-41-001000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
612-41-310-41-001000
Mill-Max Mfg Corp
IC Socket
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | TIN | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET |