Part Details for 612-43-308-41-003000 by Mill-Max Mfg Corp
Overview of 612-43-308-41-003000 by Mill-Max Mfg Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 612-43-308-41-003000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63R0748
|
Newark | Standard Solder Tail Carrier/Tube |Mill-Max 612-43-308-41-003000 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9700 / $19.7600 | Buy Now |
DISTI #
612-43-308-41-003000-ND
|
DigiKey | SKT CARRIER SOLDRTL Min Qty: 50 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$13.6226 | Buy Now |
DISTI #
575-61243308410030
|
Mouser Electronics | IC & Component Sockets 8P DIP CARRIER SKT .183L RoHS: Compliant | 0 |
|
$10.3100 / $11.4600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 0Tube |
|
$9.5600 | Buy Now |
DISTI #
000000000002452348
|
Sager | IC & Component Sockets 8P DIP CARRIER SKT .183L Min Qty: 50 | 0 |
|
$2.1100 / $15.8700 | Buy Now |
Part Details for 612-43-308-41-003000
612-43-308-41-003000 CAD Models
612-43-308-41-003000 Part Data Attributes:
|
612-43-308-41-003000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
612-43-308-41-003000
Mill-Max Mfg Corp
IC Socket, DIP8, 8 Contact(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP8 | |
Housing Material | PLASTIC | |
JESD-609 Code | e3 | |
Number of Contacts | 8 |