There are no models available for this part yet.
Overview of 612-43-952-41-003000 by Mill-Max Mfg Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAM003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAM003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-A Cable - USB 3.0 Type A Male to Type A Male [5.0 Gbps SuperSpeed] 1m (3.3') | |
CS-USBAB003.0-002 | Amphenol Cables on Demand | Amphenol CS-USBAB003.0-002 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-B Cable - USB 3.0 Type A Male to Type B Male [5.0 Gbps SuperSpeed] 2m (6.6') | |
CS-USBAB003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAB003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-B Cable - USB 3.0 Type A Male to Type B Male [5.0 Gbps SuperSpeed] 1m (3.3') |
Price & Stock for 612-43-952-41-003000 by Mill-Max Mfg Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
63R0820
|
Newark | Standard Solder Tail Carrier/Tube |Mill-Max 612-43-952-41-003000 RoHS: Not Compliant Min Qty: 56 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.0000 / $38.5200 | Buy Now | |
DISTI #
612-43-952-41-003000-ND
|
DigiKey | SKT CARRIER SOLDRTL Min Qty: 56 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$23.4370 | Buy Now | |
DISTI #
575-61243952410030
|
Mouser Electronics | IC & Component Sockets 52 PIN DIP CARRIER SKT .183L RoHS: Compliant | 0 |
|
$19.3800 / $19.5100 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 56 Package Multiple: 7 Lead time: 2 Weeks Container: Tube | 0Tube |
|
$18.6400 | Buy Now | ||
DISTI #
000000000002452396
|
Sager | IC & Component Sockets 52 PIN DIP CARRIER SKT .183L Min Qty: 50 | 0 |
|
$9.4100 / $28.2800 | Buy Now |
CAD Models for 612-43-952-41-003000 by Mill-Max Mfg Corp
Part Data Attributes for 612-43-952-41-003000 by Mill-Max Mfg Corp
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MILL-MAX MFG CORP
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Contact Configuration
|
RECTANGLE
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Finish Termination
|
Tin (Sn)
|
Contact Material
|
NOT APPLICABLE
|
Device Socket Type
|
IC SOCKET
|
Device Type Used On
|
DIP52
|
Housing Material
|
PLASTIC
|
JESD-609 Code
|
e3
|
Number of Contacts
|
52
|