Part Details for 612-93-636-41-004000 by Mill-Max Mfg Corp
Overview of 612-93-636-41-004000 by Mill-Max Mfg Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51967-10004000AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 40S Vertical Receptacle. | |
51965-10004000AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 40S Vertical Header, With Guide | |
51966-10004000AALF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 40S Right Angle Header, Solder To Board |
Price & Stock for 612-93-636-41-004000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-93-636-41-004000-ND
|
DigiKey | SKT CARRIER SOLDRTL Min Qty: 55 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$20.6571 | Buy Now |
DISTI #
575-61293636410040
|
Mouser Electronics | IC & Component Sockets 36 PIN DIP CARRIER SKT .273L RoHS: Not Compliant | 0 |
|
$17.0900 / $17.6500 | Order Now |
DISTI #
000000000002452441
|
Sager | IC & Component Sockets 36 PIN DIP CARRIER SKT .273L Min Qty: 50 | 0 |
|
$7.7900 / $26.4000 | Buy Now |
Part Details for 612-93-636-41-004000
612-93-636-41-004000 CAD Models
612-93-636-41-004000 Part Data Attributes
|
612-93-636-41-004000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
612-93-636-41-004000
Mill-Max Mfg Corp
IC Socket, DIP36, 36 Contact(s),
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | TIN LEAD | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP36 | |
Housing Material | PLASTIC | |
JESD-609 Code | e0 | |
Number of Contacts | 36 |