Part Details for 612121228 by Essentra Components
Results Overview of 612121228 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
612121228 Information
612121228 by Essentra Components is a Ceramic Resonator.
Ceramic Resonators are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Price & Stock for 612121228
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2082-612121228-ND
|
DigiKey | 612121228 Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.1300 | Buy Now |
|
DISTI #
144-612121228
|
Mouser Electronics | Racks & Rack Cabinet Accessories Latch, Step Cam, Heavy Duty - 8mm Square | 0 |
|
$13.4800 / $19.5200 | Order Now |
|
DISTI #
72767849
|
RS | CABINET LATCH, STEPPED CAM, MAXGRIP 1.181", KEYED Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$16.7300 / $20.2800 | RFQ |
|
|
Onlinecomponents.com | COO: Turkey RoHS: Compliant | 0 |
|
$12.6700 / $19.2400 | Buy Now |
|
DISTI #
RIC612121228
|
DB Roberts | LATCH, STEP CAM, HEAVY DUTY - | 0 |
|
RFQ |