-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.8FH,P08H.5,060,30/Sn,TR,SC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19R5548
|
Newark | 0.8Fh, p08H.5,060,30/Sn, tr, sc |Amp Te Connectivity 6123001-2 Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7700 / $4.0000 | Buy Now |
DISTI #
36AC6876
|
Newark | Connectors 0.8Fh P08H.5 060 30/Sn Tr Sc |Amp Te Connectivity 6123001-2 Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8600 | Buy Now |
DISTI #
A111363CT-ND
|
DigiKey | CONN PLUG 60POS SMD GOLD Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
502 In Stock |
|
$3.6442 / $4.7191 | Buy Now |
DISTI #
6123001-2
|
Avnet Americas | Conn Fine Pitch Connector PL 60 POS 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: 6123001-2) RoHS: Compliant Min Qty: 1200 Package Multiple: 600 Lead time: 11 Weeks, 2 Days Container: Reel | 0 |
|
$3.6439 / $4.1140 | Buy Now |
DISTI #
571-6123001-2
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.8FH P08H.5 060 30/Sn TR SC RoHS: Compliant | 179 |
|
$3.6400 / $4.7200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 600 Container: Reel | 0Reel |
|
$3.4600 | Buy Now |
DISTI #
AMP6123001-2
|
Heilind Electronics | 0.8FH,P08H.5,060,30/SN,TR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Fine Pitch Connector PL 60 POS 0.8mm Solder ST Top Entry SMD T/R RoHS: Compliant |
1130 Partner Stock |
|
$2.9800 / $4.5500 | Buy Now |
DISTI #
19465964
|
Verical | Conn Fine Pitch Connector PL 60 POS 0.8mm Solder ST Top Entry SMD T/R RoHS: Compliant Min Qty: 600 Package Multiple: 600 | Americas - 600 |
|
$3.9800 | Buy Now |
DISTI #
6123001-2
|
Avnet Americas | Conn Fine Pitch Connector PL 60 POS 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: 6123001-2) RoHS: Compliant Min Qty: 1200 Package Multiple: 600 Lead time: 11 Weeks, 2 Days Container: Reel | 0 |
|
$3.6439 / $4.1140 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6123001-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6123001-2
TE Connectivity
0.8FH,P08H.5,060,30/Sn,TR,SC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.315 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 2000000 Ω | |
Insulator Color | NATURAL | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 60 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 6123001-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6123001-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6123002-2 | 0.8FH,P08H.5,060,30/Sn,TU | TE Connectivity | 6123001-2 vs 6123002-2 |
6-5316514-0 | 0.8 BTB REC ASSY 60P O/TAPE LEAD FREE | TE Connectivity | 6123001-2 vs 6-5316514-0 |