-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.8FH,P08H.5,160,30/Sn,TR,SC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99X7893
|
Newark | 0.8Fh, p08H.5,160,30/Sn, tr, sc |Amp Te Connectivity 6123001-8 Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.4800 | Buy Now |
DISTI #
6123001-8-ND
|
DigiKey | CONN PLUG 160POS SMD GOLD Min Qty: 1600 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$11.8075 | Buy Now |
DISTI #
6123001-8
|
Avnet Americas | Conn Board to Board PL 160 POS 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: 6123001-8) RoHS: Compliant Min Qty: 1600 Package Multiple: 800 Container: Reel | 0 |
|
$12.1344 / $14.6024 | Buy Now |
DISTI #
571-6123001-8
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.8FH P08H.5 160 30/Sn TR SC RoHS: Compliant | 0 |
|
$13.3900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 | 0 |
|
$12.1000 | Buy Now |
DISTI #
AMP6123001-8
|
Heilind Electronics | 0.8FH,P08H.5,160,30/SN,TR,SC | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0.8FH,P08H.5,160,30/Sn,TR,SC RoHS: Compliant |
800 Partner Stock |
|
$10.1700 / $15.6000 | Buy Now |
DISTI #
78438652
|
Verical | Conn Board to Board PL 160 POS 0.8mm Solder ST Top Entry SMD T/R RoHS: Compliant Min Qty: 400 Package Multiple: 400 | Americas - 800 |
|
$16.0300 | Buy Now |
DISTI #
6123001-8
|
Avnet Americas | Conn Board to Board PL 160 POS 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: 6123001-8) RoHS: Compliant Min Qty: 1600 Package Multiple: 800 Container: Reel | 0 |
|
$12.1344 / $14.6024 | Buy Now |
DISTI #
AMP6123001-8
|
Interstate Connecting Components | 0.8FH,P08H.5,160,30/SN,TR,SC | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6123001-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6123001-8
TE Connectivity
0.8FH,P08H.5,160,30/Sn,TR,SC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.315 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 2000000 Ω | |
Insulator Color | NATURAL | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 160 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 6123001-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6123001-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6-6123845-1 | .6FHP10H,160,S,GIG,08/Sn,ST,SEYes | TE Connectivity | 6123001-8 vs 6-6123845-1 |
1-5353188-1 | Board Stacking Connector, 160 Contact(s), 2 Row(s), Male, Straight, 0.024 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug | TE Connectivity | 6123001-8 vs 1-5353188-1 |
5177984-8 | 0.8FH,P05H.5,160,08/Sn,TU | TE Connectivity | 6123001-8 vs 5177984-8 |
1-5316559-1 | .6FHP04H,160,S,GIG,08/Sn,HT,SEYes | TE Connectivity | 6123001-8 vs 1-5316559-1 |
1-5353186-1 | Board Stacking Connector, 160 Contact(s), 2 Row(s), Male, Straight, 0.024 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug | TE Connectivity | 6123001-8 vs 1-5353186-1 |
1-5179030-8 | 0.8FH,P07H.5,160,30/Sn,TU | TE Connectivity | 6123001-8 vs 1-5179030-8 |
6123002-8 | 0.8FH,P08H.5,160,30/Sn,TU | TE Connectivity | 6123001-8 vs 6123002-8 |
1-5316562-1 | Board Stacking Connector, 160 Contact(s), 2 Row(s), Male, Straight, 0.024 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug | TE Connectivity | 6123001-8 vs 1-5316562-1 |