-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
150 CONTACT(S), FEMALE, STRAIGHT PCMCIA CONNECTOR, SURFACE MOUNT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y3184
|
Newark | Standard Card Edge Connectors Rcpt 150P .6 Smt |Amp Te Connectivity 6123215-1 Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 1488 |
|
$11.6200 / $13.0700 | Buy Now |
DISTI #
40P9937
|
Newark | Hard Tray Assembly |Amp Te Connectivity 6123215-1 Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.3500 | Buy Now |
DISTI #
6123215-1-ND
|
DigiKey | CONN EDGE DUAL FML 150POS 0.024 Min Qty: 1 Lead time: 18 Weeks Container: Tray |
48 In Stock |
|
$7.8481 / $9.3200 | Buy Now |
DISTI #
6123215-1
|
Avnet Americas | Conn Card Edge PL 150 POS 0.6mm Solder ST SMD Tray - Trays (Alt: 6123215-1) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 15 Weeks, 2 Days Container: Tray | 0 |
|
$7.4086 / $8.9155 | Buy Now |
DISTI #
571-6123215-1
|
Mouser Electronics | Standard Card Edge Connectors RCPT 150P .6 SMT RoHS: Compliant | 526 |
|
$8.9800 / $13.2300 | Buy Now |
|
Future Electronics | 150 Position 0.024 inch SMT Double Slot Card Edge PCMCIA Connector RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 150 Container: Tray | 0Tray |
|
$8.9200 | Buy Now |
|
Future Electronics | 150 Position 0.024 inch SMT Double Slot Card Edge PCMCIA Connector RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Container: Tray | 0Tray |
|
$8.9200 | Buy Now |
DISTI #
AMP6123215-1
|
Heilind Electronics | HARD TRAY ASSEMBLY | Americas - 0 in Stock |
|
$9.2331 / $9.3709 | Buy Now |
|
Onlinecomponents.com | Conn Card Edge SKT 150 POS 0.6mm Solder ST SMD Tray RoHS: Compliant |
1488 Partner Stock |
|
$8.8900 / $12.8000 | Buy Now |
|
Quest Components | PCMCIA CONNECTOR, 150 CONTACT(S), 2 ROW(S), FEMALE, STRAIGHT, 0.024 INCH PITCH, SURFACE MOUNT TERMINAL, LOCKING, BLACK INSULATOR, RECEPTACLE | 168 |
|
$1.6620 / $3.3240 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6123215-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6123215-1
TE Connectivity
150 CONTACT(S), FEMALE, STRAIGHT PCMCIA CONNECTOR, SURFACE MOUNT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 15 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ROHS, ELV COMPLIANT, TRAY PKG | |
Board Mounting Option | PEG | |
Body Breadth | 0.228 inch | |
Body Depth | 0.199 inch | |
Body Length | 1.988 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | PCMCIA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold Flash (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 40 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 10000 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .5838 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.024 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.0038 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.6 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 150 | |
Withdrawl Force-Min | .0973 N |