6123537-1
TE Connectivity
Description: PCMCIA CONNECTOR,PCB MNT,RECEPT,68+68 CONTACTS,PIN,0.05 PITCH,SURFACE MOUNT TERMINAL

Overview of 6123537-1 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 6123537-1 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 6123537-1
Avnet Abacus Conn PCMCIA HDR 136 POS 0.6mm Solder RA SMD (Alt: 6123537-1) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Abacus - 0
Buy Now

CAD Models for 6123537-1 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 6123537-1 by TE Connectivity

6123537-1
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
ROHS COMPLIANT
Body Breadth
0.533 inch
Body Depth
3.22 inch
Body Length
2.618 inch
Body/Shell Style
RECEPTACLE
Connector Type
PCMCIA CONNECTOR
Contact Finish Mating
AU ON NI
Contact Gender
MALE
Contact Material
COPPER ALLOY
Contact Pattern
RECTANGULAR
Contact Resistance
100 mΩ
Contact Style
SQ PIN-SKT
Dielectric Withstanding Voltage
500VAC V
Durability
10000 Cycles
Filter Feature
NO
Insulation Resistance
100000000 Ω
Insulator Material
LIQUID CRYSTAL POLYMER
Mating Contact Pitch
0.05 inch
Mixed Contacts
NO
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
TWO
Number Of PCB Rows
1+1
Number of Ports
1
Number of Rows Loaded
2+2
Operating Temperature-Max
60 °C
Operating Temperature-Min
-20 °C
PCB Contact Pattern
RECTANGULAR
Plating Thickness
30u inch
Rated Current (Signal)
0.5 A
Reference Standard
UL
Terminal Pitch
0.6096 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
136
Want to compare parts?
  1. 6123537-1
    TE Connectivity
    PCMCIA CONNECTOR,PCB MNT,RECEPT,68+68 CONTACTS,PIN,0.05 PITCH,SURFACE MOUNT TERMINAL
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 6123537-1 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 6123537-1 by TE Connectivity

Select Manufacturer
Which Manufacturer of 6123537-1 would you like to use for your alert(s)?
  • Please alert me when 6123537-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 6123537-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 6123537-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 6123537-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 6123537-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 6123537-1 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: