Part Details for 6126-201-25223 by TE Connectivity
Overview of 6126-201-25223 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS6225-223MRC | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, CHIP, 2424, HALOGEN FREE AND ROHS COMPLIANT | |
LPS6225-223ML | Coilcraft Inc | OLD PART NUMBER.(Change final L\\ to \\R\\ for new halogen-free part number.)\\ | |
LPZ6225-223MRC | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free |
Price & Stock for 6126-201-25223
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6126-201-25223-ND
|
DigiKey | NUT PANEL Min Qty: 496 Lead time: 11 Weeks Container: Bag | Temporarily Out of Stock |
|
$8.1401 | Buy Now |
DISTI #
6126-201-25223
|
Avnet Americas | - Bulk (Alt: 6126-201-25223) RoHS: Compliant Min Qty: 496 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-6126-201-25223
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories NUT PANEL RoHS: Compliant | 0 |
|
$7.9000 / $8.1400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.4600 / $8.8500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$8.4600 / $8.8500 | Buy Now |