Part Details for 6127V1A120L.5 by TT electronics / BI Technologies
Overview of 6127V1A120L.5 by TT electronics / BI Technologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6127V1A120L.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89W0433
|
Newark | Sensor, Hall, 0.2V, +20V To -10V, Pin, Supply Voltage Dc Min:4.5V, Supply Voltage Dc Max:5.5V, Sensor Terminals:Pin, Sensor Housing:Cylinder Rotatable, Output Configuration:Analogue, Output Voltage Min:200Mv, Switching Speed:-, Rohs Compliant: Yes |Tt Electronics/bi Technologies 6127V1A120L.5 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 59 |
|
$14.9900 / $18.1600 | Buy Now |
DISTI #
85R4160
|
Newark | Position Sensor, Hall Effect, Single Turn, Supply Voltage Dc Min:4.5V, Supply Voltage Dc Max:5.5V, Sensor Terminals:Pin, Sensor Housing:Cylinder Rotatable, Output Configuration:Analogue, Output Voltage Min:200Mv, Switching Speed:- Rohs Compliant: Yes |Tt Electronics/bi Technologies 6127V1A120L.5 Min Qty: 70 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.0900 / $13.4100 | Buy Now |
DISTI #
6127V1A120L.5-ND
|
DigiKey | SENSOR ROTARY 120DEG SLDR TURRET Min Qty: 70 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.9983 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 70 Package Multiple: 10 | 0 |
|
$12.8600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.4500 / $19.2500 | Buy Now |
DISTI #
000000000003349917
|
Sager | Industrial Motion & Position Sensors 0.2 - 4.8 Volts Linearity +/-0.5% Min Qty: 70 | 0 |
|
$13.3200 / $13.6800 | Buy Now |
DISTI #
2319659
|
element14 Asia-Pacific | SENSOR, HALL, 0.2V, +20V TO -10V, PIN RoHS: Compliant Min Qty: 1 Container: Each | 59 |
|
$15.7282 / $30.8432 | Buy Now |
DISTI #
2319659
|
Farnell | SENSOR, HALL, 0.2V, +20V TO -10V, PIN RoHS: Compliant Min Qty: 1 Lead time: 26 Weeks, 4 Days Container: Each | 59 |
|
$11.9289 / $26.3988 | Buy Now |