Part Details for 61280-1 by TE Connectivity
Overview of 61280-1 by TE Connectivity
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 61280-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H2143
|
Newark | Button Contact 20-16 Br Rohs Compliant: Yes |Amp Te Connectivity 61280-1 RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2140 | Buy Now |
DISTI #
A100721CT-ND
|
DigiKey | CONN TERM BUTTON 16-20AWG CRIMP Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
19449 In Stock |
|
$0.1863 / $0.3900 | Buy Now |
DISTI #
61280-1
|
Avnet Americas | Button Terminal 16-20AWG 5.97mm 4.95mm Strip - Tape and Reel (Alt: 61280-1) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1936 | Buy Now |
DISTI #
571-61280-1
|
Mouser Electronics | Terminals BUTTON CONTACT 20-16 20000 RoHS: Compliant | 0 |
|
$0.1810 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 19 Weeks Container: Reel | 0Reel |
|
$0.1719 | Buy Now |
DISTI #
AMP61280-1
|
Heilind Electronics | BUTTON CONTACT 20-16 BR | Americas - 0 in Stock |
|
$0.2148 / $0.2180 | Buy Now |
|
Onlinecomponents.com | BUTTON CONTACT 20-16 AWG BR RoHS: Compliant |
12000 In Stock |
|
$0.1921 / $0.2788 | Buy Now |
DISTI #
64954808
|
Verical | Button Terminal 16-20AWG Brass 5.97mm T/R RoHS: Compliant Min Qty: 33 Package Multiple: 1 Date Code: 2242 | Americas - 19932 |
|
$0.1819 / $0.1820 | Buy Now |
DISTI #
61610239
|
Verical | Button Terminal 16-20AWG Brass 5.97mm T/R RoHS: Compliant Min Qty: 200 Package Multiple: 100 | Americas - 12000 |
|
$0.2699 / $0.3624 | Buy Now |
DISTI #
62154278
|
Verical | Button Terminal 16-20AWG Brass 5.97mm T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2221 | Americas - 8000 |
|
$0.1160 | Buy Now |