-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20X0951
|
Newark | Connector, Header, 4Pos, 1Row, 2.54Mm, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:4Contacts, Contact Termination Type:Through Hole, Product Range:Wr-Phd Series Rohs Compliant: Yes |Wurth Elektronik 61300411121 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7310 |
|
$0.1060 / $0.1980 | Buy Now |
DISTI #
732-5317-ND
|
DigiKey | CONN HEADER VERT 4POS 2.54MM Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
40050 In Stock |
|
$0.0940 / $0.1900 | Buy Now |
DISTI #
710-61300411121
|
Mouser Electronics | Headers & Wire Housings WR-PHD 2.54mm Hdr 4P Single Str Gold RoHS: Compliant | 21722 |
|
$0.0940 / $0.1900 | Buy Now |
|
Bristol Electronics | 324 |
|
RFQ | ||
DISTI #
56F8153
|
Bürklin Elektronik | Pin header, 4 pole, pitch 2.54 mm, straight, black, 61300411121 Min Qty: 1 | 20 |
|
$0.1018 / $0.1929 | Buy Now |
|
CHIPMALL.COM LIMITED | CONN HEADER VERT 4POS 2.54MM | 105 |
|
$0.1276 / $0.2048 | Buy Now |
DISTI #
2356155
|
element14 Asia-Pacific | HEADER, 2.54MM, PIN, THT, VERTICAL, 4WAY RoHS: Compliant Min Qty: 100 Container: Each | 6900 |
|
$0.1216 / $0.1772 | Buy Now |
DISTI #
2356155
|
Farnell | HEADER, 2.54MM, PIN, THT, VERTICAL, 4WAY RoHS: Compliant Min Qty: 100 Lead time: 20 Weeks, 1 Days Container: Each | 6900 |
|
$0.0920 / $0.1135 | Buy Now |
|
LCSC | PluginP2.54mm Pin Headers ROHS | 75 |
|
$0.1150 / $0.2090 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
61300411121
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
61300411121
Wurth Elektronik
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Würth Elektronik | |
Body Breadth | 0.1 inch | |
Body Depth | 0.1 inch | |
Body Length | 0.4 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |
This table gives cross-reference parts and alternative options found for 61300411121. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 61300411121, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
93944-304H | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Amphenol FCi | 61300411121 vs 93944-304H |
68024-204H | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Amphenol FCi | 61300411121 vs 68024-204H |
68422-404H | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Amphenol Communications Solutions | 61300411121 vs 68422-404H |
68004-404H | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Amphenol Communications Solutions | 61300411121 vs 68004-404H |
68604-204H | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Amphenol Communications Solutions | 61300411121 vs 68604-204H |
68458-204H | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Amphenol FCi | 61300411121 vs 68458-204H |
68418-404H | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Black Insulator, Receptacle, | Amphenol Communications Solutions | 61300411121 vs 68418-404H |
68422-204H | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Amphenol Communications Solutions | 61300411121 vs 68422-204H |
68004-204H | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Amphenol Communications Solutions | 61300411121 vs 68004-204H |
78511-204H | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Amphenol FCi | 61300411121 vs 78511-204H |