There are no models available for this part yet.
Overview of 613005 by General Tools & Instruments LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FLAR41613005 | Amphenol Communications Solutions | FLA Tool-less Rotatable Receptacle NEMA ANSI C136.41, 3 Power, 4 Signal, 16AWG, 105C | |
FLAR01613005 | Amphenol Communications Solutions | FLA Tool-less Rotatable Receptacle NEMA ANSI C136.41, 3 Power, No Signal, 16AWG, 105C | |
FLAR21613005 | Amphenol Communications Solutions | FLA Tool-less Rotatable Receptacle NEMA ANSI C136.41, 3 Power, 2 Signal, 16AWG, 105C |
Price & Stock for 613005 by General Tools & Instruments LLC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | THT Vertical Pin Header WR-PHD, Pitch 2.54 mm, Single Row, 5 pins RoHS: Compliant | 0 |
|
$3.2000 / $7.0300 | Buy Now |