-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.54mm THT Angled Pin Header WR-PHD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20X0960
|
Newark | Board-To-Board Connector, Right Angle, Wr-Phd Series, Through Hole, Header, 7, 2.54 Mm Rohs Compliant: Yes |Wurth Elektronik 61300711021 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 300 |
|
$0.4160 / $0.6580 | Buy Now |
DISTI #
732-5340-ND
|
DigiKey | CONN HEADER R/A 7POS 2.54MM Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
585 In Stock |
|
$0.3640 / $0.7500 | Buy Now |
DISTI #
710-61300711021
|
Mouser Electronics | Headers & Wire Housings WR-PHD 2.54mm Hdr 7P Single RA Gold RoHS: Compliant | 873 |
|
$0.3630 / $0.7500 | Buy Now |
DISTI #
2356182
|
element14 Asia-Pacific | HEADER, 2.54MM, PIN, THT, R/A, 7WAY RoHS: Compliant Min Qty: 10 Container: Each | 300 |
|
$0.3809 / $0.6642 | Buy Now |
DISTI #
2356182
|
Farnell | HEADER, 2.54MM, PIN, THT, R/A, 7WAY RoHS: Compliant Min Qty: 10 Lead time: 20 Weeks, 1 Days Container: Each | 300 |
|
$0.3551 / $0.6951 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
61300711021
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
61300711021
Wurth Elektronik
2.54mm THT Angled Pin Header WR-PHD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Würth Elektronik | |
Body Breadth | 0.1 inch | |
Body Depth | 0.159 inch | |
Body Length | 0.7 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 61300711021. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 61300711021, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-102523-5 | Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug | TE Connectivity | 61300711021 vs 5-102523-5 |
104361-6 | Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | TE Connectivity | 61300711021 vs 104361-6 |
1775316-7 | HPI.,2.5MM PITCH,R/A,SMT TYPE,7POS | TE Connectivity | 61300711021 vs 1775316-7 |
5-104363-6 | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug | TE Connectivity | 61300711021 vs 5-104363-6 |
90136-1307 | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking Mech, Black Insulator, Receptacle, | Molex | 61300711021 vs 90136-1307 |
215267-7 | AMPMODU,BREAK-AWAY | TE Connectivity | 61300711021 vs 215267-7 |
53426-0710 | Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Solder Terminal, White Insulator, Receptacle, LEAD FREE | Molex | 61300711021 vs 53426-0710 |
70545-0006 | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Molex | 61300711021 vs 70545-0006 |
1775317-7 | HPI.,2.5MM PITCH,V/T,SMT TYPE,7 POS | TE Connectivity | 61300711021 vs 1775317-7 |
5-146132-5 | 07 MODII HDR SR SFMNT B/A .100 | TE Connectivity | 61300711021 vs 5-146132-5 |