Part Details for 613008143121 by Wurth Elektronik
Overview of 613008143121 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 613008143121
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AJ1430
|
Newark | Conn, R/A Rcpt, 8Pos, 1Row, 2.54Mm Rohs Compliant: Yes |Wurth Elektronik 613008143121 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5530 / $0.8630 | Buy Now |
DISTI #
56F8186
|
Bürklin Elektronik | Socket header, 8 pole, pitch 2.54 mm, angled, black, 613008143121 Min Qty: 1 | 40 |
|
$0.6450 / $0.7847 | Buy Now |
DISTI #
3817953
|
element14 Asia-Pacific | CONN, R/A RCPT, 8POS, 1ROW, 2.54MM RoHS: Compliant Min Qty: 10 Container: Each | 0 |
|
$0.4780 / $0.8705 | Buy Now |
DISTI #
3817953
|
Farnell | CONN, R/A RCPT, 8POS, 1ROW, 2.54MM RoHS: Compliant Min Qty: 10 Lead time: 14 Weeks, 1 Days Container: Each | 0 |
|
$0.5336 / $1.0236 | Buy Now |
Part Details for 613008143121
613008143121 CAD Models
613008143121 Part Data Attributes:
|
613008143121
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
613008143121
Wurth Elektronik
2.54mm Angled Socket Header WR-PHD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.1 inch | |
Body Depth | 0.394 inch | |
Body Length | 1.3 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.122 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |