Part Details for 61302411821 by Wurth Elektronik
Overview of 61302411821 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 61302411821
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AH1125
|
Newark | Btb Conn, Rcpt, 24Pos, 1Row, 2.54Mm Rohs Compliant: Yes |Wurth Elektronik 61302411821 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.9130 / $1.8400 | Buy Now |
DISTI #
56F8258
|
Bürklin Elektronik | Socket header, 24 pole, pitch 2.54 mm, straight, black, 61302411821 Min Qty: 1 | 30 |
|
$0.9564 / $1.1606 | Buy Now |
DISTI #
3583760
|
element14 Asia-Pacific | BTB CONN, RCPT, 24POS, 1ROW, 2.54MM RoHS: Compliant Min Qty: 1 Container: Each | 125 |
|
$1.6819 / $1.7704 | Buy Now |
DISTI #
3583760
|
Farnell | BTB CONN, RCPT, 24POS, 1ROW, 2.54MM RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Each | 0 |
|
$0.9620 / $1.8115 | Buy Now |
Part Details for 61302411821
61302411821 CAD Models
61302411821 Part Data Attributes:
|
61302411821
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
61302411821
Wurth Elektronik
2.54mm Socket Header WR-PHD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.1 inch | |
Body Depth | 0.335 inch | |
Body Length | 2.4 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 |
Alternate Parts for 61302411821
This table gives cross-reference parts and alternative options found for 61302411821. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 61302411821, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AZB10HCFD | Card Edge Connector, 10 Contact(s), 1/2 LOADED Row(s), Straight, 0.05 inch Pitch, Hole .125-.137, Red Insulator, Receptacle | Sullins Connector Solutions | 61302411821 vs AZB10HCFD |
STL11-0470VAGT-10-24C/TRU | Board Connector, 24 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Receptacle | MPE-Garry GmbH | 61302411821 vs STL11-0470VAGT-10-24C/TRU |
SMH100-LPSE-S24-ST-BK | Board Connector, 24 Contact(s), 1 Row(s), Male, Straight, 0.039 inch Pitch, Solder Terminal, Black Insulator | Sullins Connector Solutions | 61302411821 vs SMH100-LPSE-S24-ST-BK |
NJS-44PH001 | Board Connector, 44 Contact(s), 5 Row(s), Male, 0.03 inch Pitch, Wire Terminal, #1-64, Receptacle | ITT Interconnect Solutions | 61302411821 vs NJS-44PH001 |
HPH1B24TASMT | Board Connector, 24 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Receptacle | Adam Technologies Inc | 61302411821 vs HPH1B24TASMT |
GRPB241VWTD-RC | Board Connector, 24 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal | Sullins Connector Solutions | 61302411821 vs GRPB241VWTD-RC |
FZB10HCFT | Card Edge Connector, 10 Contact(s), 1/2 LOADED Row(s), Straight, 0.05 inch Pitch, #4-40, Red Insulator, Receptacle | Sullins Connector Solutions | 61302411821 vs FZB10HCFT |
2PH1R-24-MT-.110/.087/.118 | Board Connector, 24 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Adam Technologies Inc | 61302411821 vs 2PH1R-24-MT-.110/.087/.118 |
880-70-024-10-001101 | Board Connector, 24 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator | PRECI-DIP SSA | 61302411821 vs 880-70-024-10-001101 |
NJS-44PL2 | Board Connector, 44 Contact(s), 5 Row(s), Male, 0.03 inch Pitch, Wire Terminal, #1-64, Receptacle | ITT Interconnect Solutions | 61302411821 vs NJS-44PL2 |