Part Details for 61302421121_TPK by Wurth Elektronik
Overview of 61302421121_TPK by Wurth Elektronik
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 61302421121_TPK
61302421121_TPK CAD Models
61302421121_TPK Part Data Attributes
|
61302421121_TPK
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
61302421121_TPK
Wurth Elektronik
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | COPPER ALLOY | |
Filter Feature | NO | |
JESD-609 Code | e4 | |
Mixed Contacts | NO | |
Number Of Connectors | ONE |
Alternate Parts for 61302421121_TPK
This table gives cross-reference parts and alternative options found for 61302421121_TPK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 61302421121_TPK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
61302421121 | 2.54mm THT Dual Pin Header WR-PHD | Wurth Elektronik | 61302421121_TPK vs 61302421121 |