Part Details for 613024243121 by Wurth Elektronik
Overview of 613024243121 by Wurth Elektronik
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 613024243121
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AH1126
|
Newark | Btb Conn, R/A Rcpt, 24Pos, 2Row, 2.54Mm Rohs Compliant: Yes |Wurth Elektronik 613024243121 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 80 |
|
$1.2800 / $2.3300 | Buy Now |
DISTI #
3583822
|
element14 Asia-Pacific | BTB CONN, R/A RCPT, 24POS, 2ROW, 2.54MM RoHS: Compliant Min Qty: 1 Container: Each | 80 |
|
$1.1448 / $2.0767 | Buy Now |
DISTI #
3583822
|
Farnell | BTB CONN, R/A RCPT, 24POS, 2ROW, 2.54MM RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Each | 80 |
|
$1.3157 / $2.5312 | Buy Now |
Part Details for 613024243121
613024243121 CAD Models
613024243121 Part Data Attributes
|
613024243121
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
613024243121
Wurth Elektronik
2.54mm Angled Dual Socket Header WR-PHD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.2 inch | |
Body Depth | 0.496 inch | |
Body Length | 1.22 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 |