Datasheets
613034216921 by: Wurth Elektronik

2.54mm Dual Socket Header Bottom Entry Large WR-PHD

Part Details for 613034216921 by Wurth Elektronik

Overview of 613034216921 by Wurth Elektronik

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 613034216921

Part # Distributor Description Stock Price Buy
DISTI # 75AJ1447
Newark Conn, Rcpt, 34Pos, 2Row, 2.54Mm Rohs Compliant: Yes |Wurth Elektronik 613034216921 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 22
  • 1 $7.0400
  • 10 $6.7300
  • 25 $5.8100
  • 50 $5.3800
  • 100 $4.7700
  • 250 $4.5300
$4.5300 / $7.0400 Buy Now

Part Details for 613034216921

613034216921 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

613034216921 Part Data Attributes

613034216921 Wurth Elektronik
Buy Now Datasheet
Compare Parts:
613034216921 Wurth Elektronik 2.54mm Dual Socket Header Bottom Entry Large WR-PHD
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer WUERTH ELEKTRONIK GMBH & CO KG
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Body Breadth 0.2 inch
Body Depth 0.197 inch
Body Length 1.724 inch
Body/Shell Style JACK
Connector Type BOARD CONNECTOR
Contact Finish Mating NOT APPLICABLE
Contact Finish Termination GOLD
Contact Gender FEMALE
Contact Material NOT APPLICABLE
Contact Pattern RECTANGULAR
Contact Resistance 20 mΩ
Contact Style SQ PIN-SKT
Dielectric Withstanding Voltage 500VAC V
Filter Feature NO
Insulation Resistance 1000000000 Ω
Insulator Color BLACK
Insulator Material POLYAMIDE
JESD-609 Code e4
Mating Contact Pitch 0.1 inch
Mating Contact Row Spacing 0.1 inch
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number of Rows Loaded 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.54 mm
Rated Current (Signal) 3 A
Reference Standard UL
Terminal Length 0.122 inch
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 34

Alternate Parts for 613034216921

This table gives cross-reference parts and alternative options found for 613034216921. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 613034216921, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SSHSM-117-D-02-H-V Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Plug Major League Electronics 613034216921 vs SSHSM-117-D-02-H-V
CLH-117-L-D-PE-LC Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Plug Samtec Inc 613034216921 vs CLH-117-L-D-PE-LC
LPPB172NFSS-RC Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking Sullins Connector Solutions 613034216921 vs LPPB172NFSS-RC
156-5-034-0-NTX-YS0 Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking MPE-Garry GmbH 613034216921 vs 156-5-034-0-NTX-YS0
RSM2-34-SG-SMT-P-KT-10-T/R Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle Adam Technologies Inc 613034216921 vs RSM2-34-SG-SMT-P-KT-10-T/R
RS2-34-SG-SMT-P Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle Adam Technologies Inc 613034216921 vs RS2-34-SG-SMT-P
2RS234GSMT Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Plug Methode Electronics Inc 613034216921 vs 2RS234GSMT
BL2-034-R430-55/11 Board Connector, 34 Contact(s), 2 Row(s), Female, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking, Plug E-tec Interconnect Ltd 613034216921 vs BL2-034-R430-55/11
208-4-024-0-HTF-LS0 Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking MPE-Garry GmbH 613034216921 vs 208-4-024-0-HTF-LS0
1140-C20-34R-B Board Connector, 34 Contact(s), 2 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Plug Tekcon Electronics Corp 613034216921 vs 1140-C20-34R-B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 613034216921 by Wurth Elektronik.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 613034216921 by Wurth Elektronik

  • Please alert me when 613034216921 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 613034216921 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 613034216921 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 613034216921 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 613034216921.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 613034216921 by Wurth Elektronik

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: