Part Details for 61304011021 by Wurth Elektronik
Overview of 61304011021 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 61304011021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20X1008
|
Newark | Connector, Header, 40Pos, 1Row, 2.54Mm, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:40Contacts, Contact Termination Type:Through Hole Right Angle, Product Range:Wr-Phd Series Rohs Compliant: Yes |Wurth Elektronik 61304011021 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 64 |
|
$0.7780 / $1.5100 | Buy Now |
DISTI #
732-5350-ND
|
DigiKey | CONN HEADER R/A 40POS 2.54MM Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
1030 In Stock |
|
$0.7480 / $1.5300 | Buy Now |
DISTI #
710-61304011021
|
Mouser Electronics | Headers & Wire Housings WR-PHD 2.54mm Hdr 40 P Single RA Gold RoHS: Compliant | 655 |
|
$0.7470 / $1.4500 | Buy Now |