-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.54mm Angled Dual Socket Header WR-PHD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC2512
|
Newark | Connector, Header, 64Pos, 2.54Mm, 2Row, Pitch Spacing:2.54Mm, No. Of Contacts:64Contacts, Gender:Header, Product Range:Wr-Phd Series, Contact Termination Type:Through Hole, No. Of Rows:2Rows, Contact Plating:Gold Plated Contacts, Rohs Compliant: Yes |Wurth Elektronik 613064243121 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$2.5600 / $3.4000 | Buy Now |
DISTI #
732-2866-ND
|
DigiKey | CONN HDR 64POS 0.1 GOLD PCB R/A Min Qty: 1 Lead time: 16 Weeks Container: Tray |
87 In Stock |
|
$2.6270 / $3.4800 | Buy Now |
DISTI #
710-613064243121
|
Mouser Electronics | Headers & Wire Housings WR-PHD 2.54mm Angld 64Pin Dual Socket RoHS: Compliant | 0 |
|
$2.6000 / $3.4100 | Order Now |
DISTI #
2984322
|
element14 Asia-Pacific | CONNECTOR, HEADER, 64POS, 2.54MM, 2ROW RoHS: Compliant Min Qty: 1 Container: Each | 11 |
|
$2.7809 / $3.6784 | Buy Now |
DISTI #
2984322
|
Farnell | CONNECTOR, HEADER, 64POS, 2.54MM, 2ROW RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Each | 11 |
|
$2.5749 / $3.9314 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
613064243121
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
613064243121
Wurth Elektronik
2.54mm Angled Dual Socket Header WR-PHD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Würth Elektronik | |
Body Breadth | 0.2 inch | |
Body Depth | 0.496 inch | |
Body Length | 3.22 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 64 |