There are no models available for this part yet.
Overview of 6131-212-11149P by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M1026-13-155.5200 | Renesas Electronics Corporation | VCSO Based Clock PLL with Autoswitch Function | |
M1026-13-155.5200T | Renesas Electronics Corporation | VCSO Based Clock PLL with Autoswitch Function |
Price & Stock for 6131-212-11149P by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
6131-212-11149P-ND
|
DigiKey | SHL RECP Min Qty: 50 Lead time: 24 Weeks Container: Box | Temporarily Out of Stock |
|
$72.5952 | Buy Now | |
DISTI #
6131-212-11149P
|
Avnet Americas | Shell for DIV Series Jam Nut Receptacle Connectors 11 Shell Size - Bulk (Alt: 6131-212-11149P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 25 Lead time: 27 Weeks, 2 Days Container: Bulk | 0 |
|
$58.4926 / $70.3894 | Buy Now | |
DISTI #
571-6131-212-11149P
|
Mouser Electronics | Circular MIL Spec Connector SHL RECP RoHS: Not Compliant | 0 |
|
$72.5900 | Order Now | |
DISTI #
DCH6131-212-11149P
|
Heilind Electronics | SHL RECP | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Conn Circular PIN ST 1 Port |
22 In Stock |
|
$74.2100 / $100.8500 | Buy Now | ||
DISTI #
DCH6131-212-11149P
|
Interstate Connecting Components | SHL RECP | 0 |
|
Buy Now | ||
Master Electronics | Conn Circular PIN ST 1 Port |
22 In Stock |
|
$74.2100 / $100.8500 | Buy Now |
CAD Models for 6131-212-11149P by TE Connectivity
Part Data Attributes for 6131-212-11149P by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Factory Lead Time
|
27 Weeks, 2 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Backshell Type
|
SOLID
|
Connector Type
|
MIL SERIES CONNECTOR
|