Part Details for 6131-259-11149P by TE Connectivity
Overview of 6131-259-11149P by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Space Technology
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Transportation and Logistics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Robotics and Drones
Price & Stock for 6131-259-11149P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-6131-259-11149P-ND
|
DigiKey | SHL RECP Min Qty: 1 Lead time: 16 Weeks Container: Box MARKETPLACE PRODUCT |
12 In Stock |
|
$82.1400 / $103.8400 | Buy Now |
DISTI #
6131-259-11149P-ND
|
DigiKey | SHL RECP Min Qty: 1 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$57.0422 | Buy Now |
DISTI #
6131-259-11149P
|
Avnet Americas | Shell for DIV Series Jam Nut Receptacle Connectors 11 Shell Size - Bulk (Alt: 6131-259-11149P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 13 Weeks, 6 Days Container: Bulk | 0 |
|
$45.9610 / $55.3090 | Buy Now |
DISTI #
571-6131-259-11149P
|
Mouser Electronics | Circular MIL Spec Connector SHL RECP RoHS: Not Compliant | 0 |
|
$53.9100 / $55.1200 | Order Now |
DISTI #
DCH6131-259-11149P
|
Heilind Electronics | SHL RECP | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
6131-259-11149P
|
Avnet Americas | Shell for DIV Series Jam Nut Receptacle Connectors 11 Shell Size - Bulk (Alt: 6131-259-11149P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 13 Weeks, 6 Days Container: Bulk | 0 |
|
$45.9610 / $55.3090 | Buy Now |
DISTI #
6131-259-11149P
|
Avnet Americas | Shell for DIV Series Jam Nut Receptacle Connectors 11 Shell Size - Bulk (Alt: 6131-259-11149P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 13 Weeks, 6 Days Container: Bulk | 0 |
|
$45.9610 / $55.3090 | Buy Now |
DISTI #
TE Connectivity 6131-259-11149P
|
PEI Genesis | MIL Series Connector | 12 |
|
Buy Now | |
|
Master Electronics |
12 Partner Stock |
|
$40.0700 / $69.9400 | Buy Now |
Part Details for 6131-259-11149P
6131-259-11149P CAD Models
6131-259-11149P Part Data Attributes
|
6131-259-11149P
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6131-259-11149P
TE Connectivity
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 13 Weeks, 6 Days | |
Backshell Type | SOLID | |
Connector Type | MIL SERIES CONNECTOR |