Part Details for 61327-41872 by Amphenol FCi
Overview of 61327-41872 by Amphenol FCi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 61327-41872
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CARD EDGE CONNECTOR, 72 CONTACT(S), 4 ROW(S), FEMALE, RIGHT ANGLE, SURFACE MOUNT TERMINAL, SOCKET | 3 |
|
$10.2000 | Buy Now |
Part Details for 61327-41872
61327-41872 CAD Models
61327-41872 Part Data Attributes
|
61327-41872
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
61327-41872
Amphenol FCi
Card Edge Connector, 72 Contact(s), 4 Row(s), Female, Right Angle, Surface Mount Terminal, Socket
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | LATCHED, POLARIZED | |
Body/Shell Style | SOCKET | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 72 | |
UL Flammability Code | 94V-0 |