Part Details for 613531-000 by TE Connectivity
Overview of 613531-000 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 613531-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC6885
|
Newark | D-600-0068-1 |Raychem Te Connectivity 613531-000 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$230.4200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Container: Box | 0Box |
|
$203.3000 | Buy Now |
DISTI #
RYCD-600-0068-1
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCD-600-0068-1 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | D-600-0068-1 RoHS: Compliant | 0 |
|
$184.5400 / $343.5700 | Buy Now |
DISTI #
RYCD-600-0068-1
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCD-600-0068-1 | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 613531-000
|
PEI Genesis | D-600-0068-1 | 0 |
|
Buy Now | |
|
Master Electronics | D-600-0068-1 RoHS: Compliant | 0 |
|
$184.5400 / $343.5700 | Buy Now |
Part Details for 613531-000
613531-000 CAD Models
613531-000 Part Data Attributes:
|
613531-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
613531-000
TE Connectivity
Triaxial Connector, Solder Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Body/Shell Style | PLUG | |
Connector Type | TRIAXIAL CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Number of Ports | 1 | |
Operating Temperature-Max | 150 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | D | |
Termination Type | SOLDER |