Part Details for 613SS2 by Honeywell Sensing and Control
Overview of 613SS2 by Honeywell Sensing and Control
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 613SS2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86C6798
|
Newark | Commercial Solid State Sensor : Rohs Compliant: Yes |Honeywell 613SS2 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for 613SS2
613SS2 CAD Models
613SS2 Part Data Attributes:
|
613SS2
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
613SS2
Honeywell Sensing and Control
Hall Effect Sensor, 5mT Min, 60mT Max, 0.40V, Square, Through Hole Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Body Breadth | 5.58 mm | |
Body Height | 2.22 mm | |
Body Length or Diameter | 5.58 mm | |
Hysteresis | 4 mT | |
Magnetic Field Range-Max | 60 mT | |
Magnetic Field Range-Min | 5 mT | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Current-Max | 10 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 20 mA | |
Output Range | 0.40V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 16 V | |
Supply Voltage-Min | 6 V | |
Surface Mount | NO | |
Termination Type | SOLDER |