614-13-084-13-081001
Description: IC Socket, PGA84, 84 Contact(s), ROHS COMPLIANT

Overview of 614-13-084-13-081001 by Mill-Max Mfg Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
83808-10010 Amphenol Communications Solutions Shield (Type I) closed end, with shield insulator
10142708-081001LF Amphenol Communications Solutions Minitek®Pwr 5.7, Vertical Through Hole Header, Dual Row, Black Color, 8 Positions, 15u\\ Gold (100u\\ Tin on Tails) plating, GW Compatible LCP, Without Pegs, Tray.
83808-10010S Amphenol Communications Solutions Shield (Type I) closed end, with shield insulator

Price & Stock for 614-13-084-13-081001 by Mill-Max Mfg Corp

Part # Manufacturer Description Stock Price Buy
DISTI # 575-6141308413081001
Mouser Electronics IC & Component Sockets STANDARD RECEPTACLE CARRIER RoHS: Compliant 0
  • 250 $11.3700
  • 500 $11.0000
$11.0000 / $11.3700 Order Now
DISTI # 000000000005689239
Sager IC & Component Sockets STANDARD RECEPTACLE CARRIER 0
Buy Now

CAD Models for 614-13-084-13-081001 by Mill-Max Mfg Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 614-13-084-13-081001 by Mill-Max Mfg Corp

614-13-084-13-081001
Mill-Max Mfg Corp
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MILL-MAX MFG CORP
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.90.40.00
Samacsys Manufacturer
Mill-Max
Additional Feature
LOW PROFILE
Contact Finish Mating
NOT APPLICABLE
Contact Finish Termination
GOLD
Contact Material
NOT APPLICABLE
Device Socket Type
IC SOCKET
Device Type Used On
PGA84
Housing Material
POLYCYCLOHEXYDIMETHYLENE TEREPHTHALATE-POLYESTER
JESD-609 Code
e4
Number of Contacts
84
Want to compare parts?
  1. 614-13-084-13-081001
    Mill-Max Mfg Corp
    IC Socket, PGA84, 84 Contact(s), ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 614-13-084-13-081001 by Mill-Max Mfg Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 614-13-084-13-081001 by Mill-Max Mfg Corp

Select Manufacturer
Which Manufacturer of 614-13-084-13-081001 would you like to use for your alert(s)?
  • Please alert me when 614-13-084-13-081001 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 614-13-084-13-081001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 614-13-084-13-081001 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 614-13-084-13-081001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 614-13-084-13-081001.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 614-13-084-13-081001 by Mill-Max Mfg Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: