Part Details for 614-13-084-13-081012 by Mill-Max Mfg Corp
Overview of 614-13-084-13-081012 by Mill-Max Mfg Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFB0810-123L | Coilcraft Inc | General Purpose Inductor, 12000uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
DR0810-123L | Coilcraft Inc | General Purpose Inductor, 12uH, 10%, 1 Element, ROHS COMPLIANT | |
DR0810-124L | Coilcraft Inc | General Purpose Inductor, 120uH, 10%, 1 Element, ROHS COMPLIANT |
Price & Stock for 614-13-084-13-081012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
575-6141308413081012
|
Mouser Electronics | IC & Component Sockets STANDARD RECEPTACLE CARRIER RoHS: Compliant | 0 |
|
$11.0000 / $11.3700 | Order Now |
DISTI #
000000000005689241
|
Sager | IC & Component Sockets STANDARD RECEPTACLE CARRIER | 0 |
|
Buy Now |
Part Details for 614-13-084-13-081012
614-13-084-13-081012 CAD Models
614-13-084-13-081012 Part Data Attributes
|
614-13-084-13-081012
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
614-13-084-13-081012
Mill-Max Mfg Corp
IC Socket, PGA84, 84 Contact(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | LOW PROFILE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | GOLD | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | PGA84 | |
Housing Material | POLYCYCLOHEXYDIMETHYLENE TEREPHTHALATE-POLYESTER | |
JESD-609 Code | e4 | |
Number of Contacts | 84 |