Part Details for 614-41-652-31-007000 by Mill-Max Mfg Corp
Overview of 614-41-652-31-007000 by Mill-Max Mfg Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 614-41-652-31-007000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73T4750
|
Newark | Standard Receptacle Carrier/Tube |Mill Max 614-41-652-31-007000 Min Qty: 56 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.8800 / $30.9400 | Buy Now |
DISTI #
614-41-652-31-007000-ND
|
DigiKey | SKT CARRIER PGA Min Qty: 56 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$18.8254 | Buy Now |
DISTI #
575-6144165231007000
|
Mouser Electronics | IC & Component Sockets STANDARD RECEPTACLE CARRIER RoHS: Compliant | 0 |
|
$13.8400 / $14.1200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 56 Package Multiple: 7 Container: Tube | 0Tube |
|
$14.9800 | Buy Now |
DISTI #
000000000003628355
|
Sager | IC & Component Sockets STANDARD RECEPTACLE CARRIER Min Qty: 50 | 0 |
|
$6.4700 / $23.0400 | Buy Now |
Part Details for 614-41-652-31-007000
614-41-652-31-007000 CAD Models
614-41-652-31-007000 Part Data Attributes
|
614-41-652-31-007000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
614-41-652-31-007000
Mill-Max Mfg Corp
IC Socket
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | TIN | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET |